- Home ›
- All Products›
- 03181700-080
03181700-080
TE Connectivity Sensor Solutions
RVIT-15-0801 NEGATIVE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RVIT-15-0801 NEGATIVE
Search Keywords: 03181700080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:03181700-080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Bearing Type:ABEC 3 Precision Ball Bearing
-
Input Current (Max):41 mA
-
Shaft Diameter:.187 in, 4.75 mm
-
Non-Linearity:± .25 %
-
Case Material:Anodized Aluminum
-
Electrical Connection:Cable
-
Operating Temperature Range:-18 – 77 °C, 0 – 170 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$1,600.40
3
$1,129.69
4
$894.34
5 +
$876.46
Click for Quote
Log in
to unlock special pricing