- Home ›
- All Products›
- 02564407-000
02564407-000
TE Connectivity Sensor Solutions
LVDT MHR-V 025 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT MHR-V 025 ASSY
Search Keywords: 02564407000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02564407-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connections:Leads
-
Environmental Specifications:10,000 PSI Submersible
-
Linearity:±.25 % of Span
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Operating Temperature Range:-20 – 200 °C, -4 – 392 °F
-
Housing Diameter:.375 in, 9.52 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Excitation Frequency:2000 – 20000 Hz, 2 – 20 kHz
-
Spring Loaded:Separate Core
-
Full Stroke Ranges:±.025 in, ±.635 mm
-
Industry Standards:RoHS
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$731.22
3
$599.97
4
$534.35
5 +
$523.66
Click for Quote
Log in
to unlock special pricing