- Home ›
- All Products›
- 02562011-000
02562011-000
TE Connectivity Sensor Solutions
LVDT HR-T-7500 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT HR-T-7500 ASSY
Search Keywords: 02562011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02562011-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 200 °C, -4 – 392 °F
-
Housing Diameter:.812 in, 20.6 mm
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Linearity:±.25 % of Span
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
IP Rating:IP61
-
Environmental Specifications:High Temperature
-
Industry Standards:RoHS
-
Electrical Connections:Leads
-
Full Stroke Ranges:±7.5 in, ±190.5 mm
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$6,048.53
5
$3,707.17
8
$2,365.76
10 +
$2,318.44
Click for Quote
Log in
to unlock special pricing