- Home ›
- All Products›
- 02561039-000
02561039-000
TE Connectivity Sensor Solutions
LVDT M12 50 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT M12 50 ASSY
Search Keywords: 02561039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02561039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Excitation Frequency:1 – 10 kHz
-
Industry Standards:RoHS
-
Full Stroke Ranges:±1.97 in, ±50 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Linearity:±.25 % of Span
-
Housing Diameter:.472 in, 12 mm
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Electrical Connections:Leads
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
IP Rating:IP61
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$1,214.76
5
$771.73
8
$509.13
10 +
$498.95
Click for Quote
Log in
to unlock special pricing