- Home ›
- All Products›
- 02561038-000
02561038-000
TE Connectivity Sensor Solutions
LVDT M12 30 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT M12 30 ASSY
Search Keywords: 02561038000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02561038-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Diameter:.472 in, 12 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Full Stroke Ranges:±1.18 in, ±30 mm
-
Electrical Connections:Leads
-
Excitation Frequency:1 – 10 kHz
-
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
IP Rating:IP61
-
Linearity:±.25 % of Span
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$1,091.06
5
$693.14
8
$457.28
10 +
$448.14
Click for Quote
Log in
to unlock special pricing