- Home ›
- All Products›
- 02561023-000
02561023-000
TE Connectivity Sensor Solutions
LVDT HCT 2000 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT HCT 2000 ASSY
Search Keywords: 02561023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02561023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Industry Standards:RoHS
-
Electrical Connections:6-Pin Connector
-
Spring Loaded:Separate Core
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Analog Output:4 – 20 mA
-
IP Rating:IP68
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Full Stroke Ranges:2 in, 50.8 mm
-
Housing Diameter:.75 in, 19.05 mm
-
Environmental Specifications:1,000 PSI Pressure
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Linearity:±.5 % of Span
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:10.5 – 28 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$2,045.19
5
$1,295.29
8
$835.12
10 +
$818.42
Click for Quote
Log in
to unlock special pricing