- Home ›
- All Products›
- 02561015-000
02561015-000
TE Connectivity Sensor Solutions
LVDT HC 485 500
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT HC 485 500
Search Keywords: 02561015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02561015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connections:6-Pin Connector
-
Full Stroke Ranges:±.5 in, ±12.7 mm
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:8.5 – 30 V
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Environmental Specifications:1,000 PSI Pressure
-
Housing Diameter:.75 in, 19.05 mm
-
IP Rating:IP68
-
Linearity:±.25 % of Span
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$3,482.51
3
$2,450.65
4
$1,896.03
5 +
$1,858.11
Click for Quote
Log in
to unlock special pricing