- Home ›
- All Products›
- 02560997-000
02560997-000
TE Connectivity Sensor Solutions
LVDT 100XS-BG ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT 100XS-BG ASSEMBLY
Search Keywords: 02560997000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560997-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Operating Temperature Range:-40 – 60 °C, -40 – 140 °F
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Full Stroke Ranges:±.1 in, ±2.54 mm
-
Electrical Connections:Leads
-
Spring Loaded:Separate Core
-
Excitation Frequency:2500 – 20000 Hz, 2.5 – 20 kHz
-
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:1 V
-
Linearity:±.2 % of Span
-
IP Rating:IP61
-
Housing Diameter:.246 in, 6.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2
$600.99
3
$493.12
4
$439.19
5 +
$430.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments