- Home ›
- All Products›
- 02560984-000
02560984-000
TE Connectivity Sensor Solutions
LVDT DC-EC 500 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT DC-EC 500 ASSY
Search Keywords: 02560984000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560984-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Electrical Connections:Shielded Cable
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:±15 V
-
Analog Output:±10 V
-
IP Rating:IP61
-
Industry Standards:RoHS
-
Linearity:±.25 % of Span
-
Housing Diameter:.75 in, 19.05 mm
-
Full Stroke Ranges:±.5 in, ±12.7 mm
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$1,135.46
5
$721.35
8
$475.89
10 +
$466.37
Click for Quote
Log in
to unlock special pricing