- Home ›
- All Products›
- 02560967-003
02560967-003
TE Connectivity Sensor Solutions
LVDT PTS-420 2000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT PTS-420 2000
Search Keywords: 02560967003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560967-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linear Position Sensor - LVDT/LVIT Housing Material:Aluminum
-
Electrical Connections:Terminal Block
-
Industry Standards:RoHS
-
Linearity:±.5 % of Span
-
Full Stroke Ranges:±2 in, ±50.8 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:10.5 – 28 V
-
Spring Loaded:Separate Core
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
IP Rating:IP65
-
Housing Diameter:1.05 in, 26.67 mm
-
Analog Output:4 – 20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2
$2,899.69
3
$2,040.52
4
$1,578.72
5 +
$1,547.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments