- Home ›
- All Products›
- 02560967-002
02560967-002
TE Connectivity Sensor Solutions
LVDT PTS-420 1000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT PTS-420 1000
Search Keywords: 02560967002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560967-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Analog Output:4 – 20 mA
-
IP Rating:IP65
-
Industry Standards:RoHS
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Housing Material:Aluminum
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:10.5 – 28 V
-
Full Stroke Ranges:±1 in, ±25.4 mm
-
Electrical Connections:Terminal Block
-
Housing Diameter:1.05 in, 26.67 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Linearity:±.5 % of Span
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$2,640.62
3
$1,858.22
4
$1,437.67
5 +
$1,408.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments