- Home ›
- All Products›
- 02560967-001
02560967-001
TE Connectivity Sensor Solutions
LVDT PTS-420 500
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT PTS-420 500
Search Keywords: 02560967001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560967-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linear Position Sensor - LVDT/LVIT Supply Voltage:10.5 – 28 V
-
Linear Position Sensor - LVDT/LVIT Housing Material:Aluminum
-
Spring Loaded:Separate Core
-
IP Rating:IP65
-
Full Stroke Ranges:±.5 in, ±12.7 mm
-
Analog Output:4 – 20 mA
-
Industry Standards:RoHS
-
Linearity:±.5 – ±1.25 % of Span
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Electrical Connections:Terminal Block
-
Housing Diameter:1.05 in, 26.67 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$2,475.49
3
$1,742.02
4
$1,347.77
5 +
$1,320.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments