- Home ›
- All Products›
- 02560916-000
02560916-000
TE Connectivity Sensor Solutions
LVDT HCI 125 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT HCI 125 ASSY
Search Keywords: 02560916000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560916-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Linearity:±.5 % of Span
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Environmental Specifications:1,000 PSI Pressure
-
IP Rating:IP68
-
Full Stroke Ranges:±.125 in, ±3.17 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Spring Loaded:Separate Core
-
Electrical Connections:6-Pin Connector
-
Housing Diameter:.75 in, 19.05 mm
-
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2
$1,097.33
3
$774.59
4
$613.21
5 +
$600.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments