- Home ›
- All Products›
- 02560568-000
02560568-000
TE Connectivity Sensor Solutions
LVDT XS-D 2002 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT XS-D 2002 ASSY
Search Keywords: 02560568000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560568-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Spring Loaded:Separate Core
-
Electrical Connections:Leads
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Excitation Frequency:400 – 3000 Hz, .4 – 3 kHz
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Housing Diameter:.812 in, 20.6 mm
-
Full Stroke Ranges:±2 in, ±50.8 mm
-
IP Rating:IP61
-
Industry Standards:RoHS
-
Linearity:±2 % of Span
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$1,781.79
5
$1,128.47
8
$727.56
10 +
$713.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments