- Home ›
- All Products›
- 02560549-000
TE Connectivity Sensor Solutions
02560549-000
LVDT XS-C 499 ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
LVDT XS-C 499 ASSY
Search Keywords: 02560549000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560549-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
Electrical Connections:Leads
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Form Factor:Flange Mount
-
Housing Diameter:.75 in, 19.05 mm
-
Environmental Specifications:1,000 PSI Pressure
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
IP Rating:IP61
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Linearity:±.25 % of Span
-
Full Stroke Ranges:±.5 in, ±12.7 mm
Product Guides
+
Frequently Asked Questions
Is 02560549-000 RoHS compliant?
Yes, 02560549-000 is RoHS compliant.
What is the lead time for 02560549-000?
The standard lead time for 02560549-000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2
$2,962.39
3
$2,084.65
4
$1,612.86
5 +
$1,580.60
Click for Quote
Log in
to unlock special pricing