- Home ›
- All Products›
- 02560548-000
02560548-000
TE Connectivity Sensor Solutions
LVDT XS-C 999 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT XS-C 999 ASSY
Search Keywords: 02560548000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560548-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Full Stroke Ranges:±1 in, ±25.4 mm
-
Housing Diameter:.75 in, 19.05 mm
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Form Factor:Flange Mount
-
Linearity:±.25 % of Span
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Environmental Specifications:1,000 PSI Pressure
-
Spring Loaded:Separate Core
-
IP Rating:IP61
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
Electrical Connections:Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2
$7,260.98
3
$4,944.75
4
$3,786.64
5 +
$3,710.90
Click for Quote
Log in
to unlock special pricing