- Home ›
- All Products›
- 02560543-000
02560543-000
TE Connectivity Sensor Solutions
LVDT E 300 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT E 300 ASSY
Search Keywords: 02560543000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560543-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linearity:±.5 % of Span
-
Industry Standards:RoHS
-
Operating Temperature Range:-55 – 95 °C, -67 – 203 °F
-
Electrical Connections:Leads
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Spring Loaded:Separate Core
-
Housing Diameter:.75 in, 19.05 mm
-
IP Rating:IP61
-
Full Stroke Ranges:±.3 in, ±7.62 mm
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Excitation Frequency:50 – 10000 Hz, .05 – 10 kHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$164.18
5
$147.76
8
$129.29
10 +
$126.71
Click for Quote
Log in
to unlock special pricing