- Home ›
- All Products›
- 02560502-000
02560502-000
TE Connectivity Sensor Solutions
LVDT MP 5000 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT MP 5000 ASSY
Search Keywords: 02560502000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560502-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full Stroke Ranges:±5 in, ±127 mm
-
Linearity:±.25 % of Span
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
Spring Loaded:Separate Core
-
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Housing Diameter:1.25 in, 31.75 mm
-
Linear Position Sensor - LVDT/LVIT Housing Material:Anodized Aluminum
-
Linear Position Sensor - LVDT/LVIT Form Factor:Square Section
-
IP Rating:IP60
-
Electrical Connections:Terminal Block
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$3,775.52
5
$2,314.03
8
$1,476.72
10 +
$1,447.18
Click for Quote
Log in
to unlock special pricing