- Home ›
- All Products›
- 02560501-000
02560501-000
TE Connectivity Sensor Solutions
LVDT MP 3000 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT MP 3000 ASSY
Search Keywords: 02560501000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560501-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Industry Standards:RoHS
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
IP Rating:IP60
-
Full Stroke Ranges:±3 in, ±76.2 mm
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
Housing Diameter:1.25 in, 31.75 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Square Section
-
Linear Position Sensor - LVDT/LVIT Housing Material:Anodized Aluminum
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Linearity:±.25 % of Span
-
Electrical Connections:Terminal Block
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$2,676.51
5
$1,695.12
8
$1,092.91
10 +
$1,071.05
Click for Quote
Log in
to unlock special pricing