- Home ›
- All Products›
- 02560440-000
02560440-000
TE Connectivity Sensor Solutions
LVDT HCD 050 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT HCD 050 ASSY
Search Keywords: 02560440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560440-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Industry Standards:RoHS
-
Electrical Connections:6-Pin Connector
-
Housing Diameter:.75 in, 19.05 mm
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Analog Output:±10 V
-
Spring Loaded:Separate Core
-
Full Stroke Ranges:±.05 in, ±1.27 mm
-
Environmental Specifications:1,000 PSI Pressure
-
Linearity:±.25 % of Span
-
IP Rating:IP68
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:±15 V
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$1,344.73
5
$854.30
8
$563.60
10 +
$552.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments