- Home ›
- All Products›
- 02560421-000
02560421-000
TE Connectivity Sensor Solutions
LVDT HCA 10000 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT HCA 10000 ASSY
Search Keywords: 02560421000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560421-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Housing Diameter:.75 in, 19.05 mm
-
IP Rating:IP68
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Linearity:±.25 % of Span
-
Environmental Specifications:1,000 PSI Pressure
-
Full Stroke Ranges:±10 in, ±254 mm
-
Industry Standards:RoHS
-
Excitation Frequency:400 – 10000 Hz, .4 – 10 kHz
-
Electrical Connections:6-Pin Connector
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
3
$2,931.72
5
$1,856.76
8
$1,197.12
10 +
$1,173.18
Click for Quote
Log in
to unlock special pricing