- Home ›
- All Products›
- 02560418-500
02560418-500
TE Connectivity Sensor Solutions
LVDT HCA 2000 RA ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT HCA 2000 RA ASSY
Search Keywords: 02560418500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560418-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full Stroke Ranges:±2 in, ±50.8 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Excitation Frequency:400 – 10000 Hz, .4 – 10 kHz
-
Spring Loaded:Separate Core
-
Linearity:±.25 % of Span
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Electrical Connections:6-Pin Connector
-
Environmental Specifications:1,000 PSI Pressure
-
Industry Standards:RoHS
-
Housing Diameter:.75 in, 19.05 mm
-
IP Rating:IP68
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$2,006.82
5
$1,270.99
8
$819.45
10 +
$803.06
Click for Quote
Log in
to unlock special pricing