- Home ›
- All Products›
- 02560406-000
02560406-000
TE Connectivity Sensor Solutions
LVDT MHR 010 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT MHR 010 ASSY
Search Keywords: 02560406000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560406-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Excitation Frequency:2 – 20 kHz
-
IP Rating:IP61
-
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linearity:±.25 % of Span
-
Electrical Connections:Leads
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Housing Diameter:.375 in, 9.52 mm
-
Full Stroke Ranges:.1 in, ±.254 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
8
$473.31
16
$250.58
24
$176.33
32 +
$172.81
Click for Quote
Log in
to unlock special pricing