- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 02560405-000
02560405-000
TE Connectivity Sensor Solutions
LVDT MHR 005 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT MHR 005 ASSY
Search Keywords: 02560405000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560405-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Industry Standards:RoHS
-
Housing Diameter:.375 in, 9.52 mm
-
IP Rating:IP61
-
Excitation Frequency:2 – 20 kHz
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Electrical Connections:Lead
-
Full Stroke Ranges:±.005 in, ±.127 mm
-
Linearity:±.25 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$347.47
3
$343.23
5
$276.18
8
$274.79
10 +
$273.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT