- Home ›
- All Products›
- 02560396-000
02560396-000
TE Connectivity Sensor Solutions
LVDT HR 2000 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT HR 2000 ASSY
Search Keywords: 02560396000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560396-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
IP Rating:IP61
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Spring Loaded:Separate Core
-
Industry Standards:RoHS
-
Linearity:±.25 % of Span
-
Electrical Connections:Leads
-
Housing Diameter:.812 in, 20.6 mm
-
Full Stroke Ranges:±2 in, ±50.8 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$554.257
5
$503.870
8
$332.420
10 +
$325.770
Click for Quote
Log in
to unlock special pricing