- Home ›
- All Products›
- 02560390-000
02560390-000
TE Connectivity Sensor Solutions
LVDT HR 100 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT HR 100 ASSY
Search Keywords: 02560390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560390-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Industry Standards:RoHS
-
IP Rating:IP61
-
Spring Loaded:Separate Core
-
Electrical Connections:Leads
-
Linearity:±.25 % of Span
-
Housing Diameter:.812 in, 20.6 mm
-
Full Stroke Ranges:±.1 in, ±2.54 mm
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$150.33
5
$146.15
10
$144.15
20
$143.79
50
$131.20
100 +
$129.47
Click for Quote
Log in
to unlock special pricing