- Home ›
- All Products›
- 02560389-000
TE Connectivity Sensor Solutions
02560389-000
LVDT HR 050 ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560389-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
IP Rating:IP61
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linearity:±.25 % of Span
-
Electrical Connections:Leads
-
Full Stroke Ranges:±.05 in, ±1.27 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Excitation Frequency:400 – 5000 Hz, .4 – 5 kHz
-
Housing Diameter:.812 in, 20.6 mm