- Home ›
- All Products›
- 02560234-060
02560234-060
TE Connectivity Sensor Solutions
RVDT R30D +/-60 DEGREE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RVDT R30D +/-60 DEGREE
Search Keywords: 02560234060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560234-060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Non-Linearity:± .25 %, ±2 %
-
Case Material:Anodized Aluminum
-
Bearing Type:ABEC 3 Precision Ball Bearing
-
Shaft Diameter:.188 in, 4.76 mm
-
Operating Temperature Range:-18 – 70 °C, 0 – 158 °F
-
Electrical Connection:Lead Wires
-
Weight:Varies oz
-
Input Current (Max):25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$2,118.24
3
$1,495.23
4
$1,183.72
5 +
$1,160.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments