- Home ›
- All Products›
- 02560231-260
02560231-260
TE Connectivity Sensor Solutions
RVDT R30A 2.5KHZ +/-60D ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RVDT R30A 2.5KHZ +/-60D ASSY
Search Keywords: 02560231260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560231-260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shaft Diameter:.188 in, 4.76 mm
-
Excitation Frequency:2.5 – 10 kHz
-
Non-Linearity:±2 %
-
Electrical Connection:Lead Wires
-
Operating Temperature Range:-55 – 150 °C, -67 – 300 °F
-
Bearing Type:ABEC 3 Precision Ball Bearing
-
Case Material:Anodized Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$1,311.72
3
$925.92
4
$733.02
5 +
$718.36
Click for Quote
Log in
to unlock special pricing