- Home ›
- All Products›
- 02560231-160
TE Connectivity Sensor Solutions
02560231-160
R30A 10KHZ +/- 60
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
R30A 10KHZ +/- 60
Search Keywords: 02560231160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560231-160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Lead Wires
-
Non-Linearity:±2 %
-
Case Material:Anodized Aluminum
-
Operating Temperature Range:-55 – 150 °C, -67 – 300 °F
-
Bearing Type:ABEC 3 Precision Ball Bearing
-
Excitation Frequency:2.5 – 10 kHz
-
Shaft Diameter:.188 in, 4.76 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 02560231-160 RoHS compliant?
Yes, 02560231-160 is RoHS compliant.
What is the lead time for 02560231-160?
The standard lead time for 02560231-160 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$766.80
3
$761.75
5 +
$752.06
Click for Quote
Log in
to unlock special pricing