- Home ›
- All Products›
- 02560231-000
02560231-000
TE Connectivity Sensor Solutions
RVDT R30A ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RVDT R30A ASSY
Search Keywords: 02560231000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560231-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Bearing Type:ABEC 3 Precision Ball Bearing
-
Case Material:Anodized Aluminum
-
Electrical Connection:Lead Wires
-
Operating Temperature Range:-55 – 150 °C, -67 – 300 °F
-
Non-Linearity:± .25 %
-
Excitation Frequency:2.5 – 10 kHz
-
Shaft Diameter:.188 in, 4.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$1,332.29
5
$846.40
8
$558.39
10 +
$547.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments