- Home ›
- All Products›
- 02520001-000
02520001-000
TE Connectivity Sensor Solutions
LCIT 500
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LCIT 500
Search Keywords: 02520001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02520001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Electrical Connections:Leads
-
IP Rating:IP61
-
Spring Loaded:Separate Core
-
Housing Diameter:.75 in, 19.05 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Analog Output:.5 – 4.5 V
-
Industry Standards:RoHS
-
Full Stroke Ranges:±.5 in, ±12.7 mm
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:7 – 36 V
-
Linearity:±.25 % of Span
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2
$455.23
3
$373.52
4
$332.67
5 +
$326.01
Click for Quote
Log in
to unlock special pricing