- Home ›
- All Products›
- 02351008-000
02351008-000
TE Connectivity Sensor Solutions
GA-HD GCD-SE-500 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GA-HD GCD-SE-500 ASSY
Search Keywords: 02351008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02351008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Linear Position Sensor - LVDT/LVIT Supply Voltage:8.5 – 28 V
-
Housing Diameter:.75 in, 19.05 mm
-
Analog Output:0 – 5 V , 1 – 6 V
-
Industry Standards:RoHS
-
Full Stroke Ranges:.5 in, 12.7 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Electrical Connections:6-Pin Connector
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Environmental Specifications:1,000 PSI Pressure
-
IP Rating:IP68
-
Spring Loaded:Spring Loaded
-
Linearity:±.25 % of Span
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$2,524.80
5
$1,599.04
8
$1,030.96
10 +
$1,010.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments