Image is representational - see mfr. specs

GA-HD LBB-375-PA-100A

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
GA-HD LBB-375-PA-100A
Search Keywords: 02350679000
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity Sensor Solutions
  • Артикул / №:
    02350679-000
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Housing Diameter:
    .374 in, 9.5 mm
  • Full Stroke Ranges:
    ±.1 in, ±2.54 mm
  • IP Rating:
    IP60
  • Electrical Connections:
    Shielded Cable
  • Linear Position Sensor - LVDT/LVIT Form Factor:
    Cylindrical
  • Operating Temperature Range:
    5 – 60 °C, 41 – 140 °F
  • Linearity:
    ±.2 % of Span
  • Linear Position Sensor - LVDT/LVIT Housing Material:
    High Carbon Steel
  • Linear Position Sensor - LVDT/LVIT Supply Voltage:
    3 V
  • Excitation Frequency:
    2500 – 10000 Hz, 2.5 – 10 kHz
  • Spring Loaded:
    Spring Loaded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
3
16 Weeks Можно отправить 28/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
3
$2,351.52
5
$1,489.30
8
$960.20
10 +
$941.00
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!