- Home ›
- All Products›
- 02350614-000
02350614-000
TE Connectivity Sensor Solutions
GA-HD GCA-121-2000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GA-HD GCA-121-2000
Search Keywords: 02350614000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02350614-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
IP Rating:IP68
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Environmental Specifications:1,000 PSI Pressure
-
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Spring Loaded:Spring Loaded
-
Linearity:±.25 % of Span
-
Full Stroke Ranges:±2 in, ±50.8 mm
-
Housing Diameter:.75 in, 19.05 mm
-
Excitation Frequency:400 – 10000 Hz, .4 – 10 kHz
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Electrical Connections:6-Pin Connector
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$3,153.82
3
$2,219.36
4
$1,717.08
5 +
$1,682.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments