- Home ›
- All Products›
- 02350533-000
02350533-000
TE Connectivity Sensor Solutions
GA-HD PCA-116-300 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GA-HD PCA-116-300 ASSY
Search Keywords: 02350533000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02350533-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Housing Diameter:.75 in, 19.05 mm
-
Industry Standards:RoHS
-
IP Rating:IP61
-
Excitation Frequency:50 – 10000 Hz, .05 – 10 kHz
-
Operating Temperature Range:-55 – 95 °C, -67 – 203 °F
-
Linearity:±.5 % of Span
-
Electrical Connections:Leads
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Spring Loaded:Spring Loaded
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Full Stroke Ranges:±.3 in, ±7.62 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
3
$755.39
5
$479.90
8
$316.60
10 +
$310.27
Click for Quote
Log in
to unlock special pricing