- Home ›
- All Products›
- 02350502-000
02350502-000
TE Connectivity Sensor Solutions
GA-HD GCA-121-500 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GA-HD GCA-121-500 ASSY
Search Keywords: 02350502000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02350502-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
IP Rating:IP68
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Spring Loaded:Spring Loaded
-
Environmental Specifications:1,000 PSI Pressure
-
Industry Standards:RoHS
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linearity:±.25 % of Span
-
Excitation Frequency:400 – 10000 Hz, .4 – 10 kHz
-
Housing Diameter:.75 in, 19.05 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Full Stroke Ranges:±.5 in, ±12.7 mm
-
Electrical Connections:6-Pin Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$1,940.19
5
$1,228.79
8
$792.24
10 +
$776.40
Click for Quote
Log in
to unlock special pricing