- Home ›
- All Products›
- 02291339-000
02291339-000
TE Connectivity Sensor Solutions
POWER SUPPLY PSD 40-15 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
POWER SUPPLY PSD 40-15 ASSY
Search Keywords: 02291339000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02291339-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Excitation Frequency:2.5 – 10 kHz
-
Excitation Voltage:1 Vrms, 3 Vrms
-
Signal Conditioning - LVDT/RVDT Mounting:1/4 DIN Panel Mount
-
Line Power Voltage Requirements:100 – 240 VAC
-
Operating Temperature Range:0 – 55 °C, 32 – 131 °F
-
Transducer Channels:2
-
Signal Conditioning - LVDT/RVDT Output Type:±10 VDC, ±5 VDC, 0 – 10 VDC
-
Display:LCD
-
Transducer Type:LVDT or RVDT with 5 or 6 wires
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$1,392.94
3
$983.25
4
$778.41
5 +
$762.84
Click for Quote
Log in
to unlock special pricing