Image is representational - see mfr. specs

IEM-422 ASSEMBLY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
IEM-422 ASSEMBLY
Search Keywords: 02291336000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    02291336-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Line Power Voltage Requirements:
    85 – 264 VAC
  • Display:
    No
  • Signal Conditioning - LVDT/RVDT Output Type:
    4 – 20 mA
  • Signal Conditioning - LVDT/RVDT Mounting:
    Bulkhead Flange Mount
  • Excitation Voltage:
    1 Vrms, 3 Vrms
  • Transducer Type:
    LVDT or RVDT with 4, 5 or 6 wires
  • Excitation Frequency:
    2.5 – 5 kHz
  • Transducer Channels:
    1
  • Weight:
    142.5 oz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 6/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$3,233.35
3
$3,201.34
5 +
$3,193.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!