- Home ›
- All Products›
- 02291335-000
TE Connectivity Sensor Solutions
02291335-000
MP-2000 DUAL CHANNEL SIG COND
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02291335-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Transducer Channels:2
-
Excitation Frequency:2.5 – 10 kHz
-
Excitation Voltage:1 Vrms, 3 Vrms
-
Signal Conditioning - LVDT/RVDT Mounting:1/4 DIN Panel Mount
-
Transducer Type:LVDT or RVDT with 5 or 6 wires
-
Display:LCD
-
Operating Temperature Range:0 – 55 °C, 32 – 131 °F
-
Line Power Voltage Requirements:100 – 240 VAC
-
Signal Conditioning - LVDT/RVDT Output Type:0 – 10 VDC