- Home ›
- All Products›
- 02291333-000
TE Connectivity Sensor Solutions
02291333-000
LDM-1000 LVDT CONDITIONER DIN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
LDM-1000 LVDT CONDITIONER DIN
Search Keywords: 02291333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02291333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Transducer Type:LVDT or RVDT with 4, 5 or 6 wires
-
Signal Conditioning - LVDT/RVDT Mounting:Standard DIN-3 Rail Mount
-
Display:No
-
Transducer Channels:1
-
Line Power Voltage Requirements:10 – 18 VDC, 18 – 30 VDC
-
Excitation Voltage:1 Vrms, 3 Vrms
-
Signal Conditioning - LVDT/RVDT Output Type:4 – 20 mA, ±5 VDC, 0 – 10 VDC, 0 – 5 VDC
-
Excitation Frequency:10 kHz, 2.5 kHz, 5 kHz
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
Product Guides
+
Frequently Asked Questions
Is 02291333-000 RoHS compliant?
Yes, 02291333-000 is RoHS compliant.
What is the lead time for 02291333-000?
The standard lead time for 02291333-000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
16 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$608.93
3
$602.91
5 +
$596.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT