- Home ›
- All Products›
- 02291327-000
02291327-000
TE Connectivity Sensor Solutions
ATA-2001 ASSEMBLY (AMPLIFIER)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ATA-2001 ASSEMBLY (AMPLIFIER)
Search Keywords: 02291327000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02291327-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Weight:33.51 oz
-
Transducer Channels:1
-
Line Power Voltage Requirements:103.5 – 126.5 VAC, 198 – 242 VAC
-
Operating Temperature Range:-40 – 40 °C, -40 – 104 °F
-
Signal Conditioning - LVDT/RVDT Mounting:1/8 DIN Standard Panel Mount
-
Excitation Frequency:2.5 – 10 kHz
-
Display:No
-
Transducer Type:LVDT or RVDT with 4, 5 or 6 wires
-
Excitation Voltage:.5 Vrms, 3.5 Vrms
-
Signal Conditioning - LVDT/RVDT Output Type:±10 VDC, 0 – 10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
114 Weeks
can ship
7/17/28
Price (USD)
Qty
Unit Price
1
$1,106.97
3
$1,090.36
5 +
$1,012.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments