- Home ›
- All Products›
- 02291282-000
02291282-000
TE Connectivity Sensor Solutions
CTS-420 10,000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CTS-420 10,000
Search Keywords: 02291282000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02291282-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full Stroke Ranges:±10 in, ±254 mm
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:10 – 36 V
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Environmental Specifications:1,000 PSI Pressure
-
Electrical Connections:6-Pin Connector
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linearity:±1.5 % of Span
-
IP Rating:IP68
-
Spring Loaded:Separate Core
-
Housing Diameter:.75 in, 19.05 mm
-
Analog Output:4 – 20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$2,060.53
3
$1,454.49
4
$1,151.47
5 +
$1,128.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments