- Home ›
- All Products›
- 02291281-000
TE Connectivity Sensor Solutions
02291281-000
CTS-420 4000
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02291281-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linearity:±1.5 % of Span
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Spring Loaded:Separate Core
-
Environmental Specifications:1,000 PSI Pressure
-
Housing Diameter:.75 in, 19.05 mm
-
IP Rating:IP68
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:10 – 36 V
-
Electrical Connections:6-Pin Connector
-
Analog Output:4 – 20 mA
-
Full Stroke Ranges:±4 in, ±101.6 mm
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical