- Home ›
- All Products›
- 020316060000-M
020316060000-M
TE Connectivity Sensor Solutions
DC-750-1000 DC-LVDT - LVDT Position Sensor - +-15Vdc - Range: +-25mm (+-1.00in)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DC-750-1000 DC-LVDT - LVDT Position Sensor - +-15Vdc - Range: +-25mm (+-1.00in)
Search Keywords: 020316060000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:020316060000-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
29 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
2
$1,578.22
3
$1,114.04
4
$881.94
5 +
$864.31
Click for Quote
Log in
to unlock special pricing