- Home ›
- All Products›
- 015312385000-M
TE Connectivity Sensor Solutions
015312385000-M
CD-375-500-0735
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:015312385000-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Linearity:±.25 % of Span
-
Excitation Frequency:2.5 kHz
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Operating Temperature Range:-55 – 105 °C, -55 – 200 °C, -67 – 221 °F, -67 – 392 °F
-
Electrical Connections:Leads
-
Spring Loaded:Separate Core
-
Housing Diameter:.375 in, 9.52 mm
-
Full Stroke Ranges:±.5 in, ±12.5 mm
-
IP Rating:IP61