- Home ›
- All Products›
- 015312350968-M
015312350968-M
TE Connectivity Sensor Solutions
CD-375-050-0968 (Vented case, 200 C)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CD-375-050-0968 (Vented case, 200 C)
Search Keywords: 015312350968M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:015312350968-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full Stroke Ranges:±.05 in, ±1.25 mm
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Linearity:±.25 % of Span
-
Housing Diameter:.375 in, 9.52 mm
-
Excitation Frequency:2.5 kHz
-
Operating Temperature Range:-55 – 105 °C, -55 – 200 °C, -67 – 221 °F, -67 – 392 °F
-
IP Rating:IP61
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Electrical Connections:Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$772.59
3
$750.02
5 +
$705.21
Click for Quote
Log in
to unlock special pricing