- Home ›
- All Products›
- 010314090000-M
010314090000-M
TE Connectivity Sensor Solutions
HSA-750-5000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HSA-750-5000
Search Keywords: 010314090000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:010314090000-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Spring Loaded:Separate Core
-
Electrical Connections:6-Pin Connector
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
IP Rating:IP68
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Full Stroke Ranges:±5 in, ±125 mm
-
Housing Diameter:.75 in, 19.05 mm
-
Excitation Frequency:2.5 kHz
-
Linearity:±.25 % of Span
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1,317.94
3
$1,265.22
5 +
$1,204.98
Click for Quote
Log in
to unlock special pricing