- Home ›
- All Products›
- 010312850000-M
010312850000-M
TE Connectivity Sensor Solutions
PR-812-3000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
PR-812-3000
Search Keywords: 010312850000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:010312850000-M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full Stroke Ranges:±3 in, ±75 mm
-
Housing Diameter:.812 in, 20.6 mm
-
IP Rating:IP61
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Spring Loaded:Separate Core
-
Electrical Connections:Leads
-
Excitation Frequency:2.5 kHz
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Linearity:±.25 % of Span
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$1,414.19
3
$998.25
4
$790.28
5 +
$774.48
Click for Quote
Log in
to unlock special pricing