- Home ›
- All Products›
- 010312800000-M
010312800000-M
TE Connectivity Sensor Solutions
PR-812-1000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PR-812-1000
Search Keywords: 010312800000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:010312800000-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Diameter:.812 in, 20.6 mm
-
Excitation Frequency:2.5 kHz
-
Full Stroke Ranges:±1 in, ±25 mm
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Electrical Connections:Leads
-
IP Rating:IP61
-
Spring Loaded:Separate Core
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Linearity:±.25 % of Span
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
66 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
2
$720.88
3
$591.49
4
$526.80
5 +
$516.26
Click for Quote
Log in
to unlock special pricing